Image for PTHF10R-121VM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF10R-121VM

DigiKey Part Number
PTHF10R-121VM-ND
Manufacturer
Manufacturer Product Number
PTHF10R-121VM
Description
FIXED IND 10UH 8.27A 10 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 8.27 A 10mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTHF10R-121VM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.800" L x 0.500" W (20.32mm x 12.70mm)
Height - Seated (Max)
0.975" (24.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,73060 €2.273,06 €
Manufacturers Standard Package
Unit Price without VAT:22,73060 €
Unit Price with VAT:27,04941 €