
PTHF100R-50H | |
|---|---|
DigiKey Part Number | PTHF100R-50H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF100R-50H |
Description | FIXED IND 100UH 3.14A 55 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.14 A 55mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF100R-50H Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm Max |
Packaging Bulk | Frequency - Self Resonant 4MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.625" Dia (15.87mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,26090 € | 2.126,09 € |
| Unit Price without VAT: | 21,26090 € |
|---|---|
| Unit Price with VAT: | 25,30047 € |

