
PTHF1000-894 | |
|---|---|
DigiKey Part Number | PTHF1000-894-ND |
Manufacturer | |
Manufacturer Product Number | PTHF1000-894 |
Description | FIXED IND 1MH 2.4A 235 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 2.4 A 235mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF1000-894 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.3A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 235mOhm Max |
Part Status Active | Frequency - Self Resonant 400kHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,82670 € | 1.882,67 € |
| Unit Price without VAT: | 18,82670 € |
|---|---|
| Unit Price with VAT: | 22,40377 € |

