
PTHF100-59VM | |
|---|---|
DigiKey Part Number | PTHF100-59VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF100-59VM |
Description | FIXED IND 100UH 4.9A 44 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.9 A 44mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF100-59VM Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Bulk | Frequency - Self Resonant 2MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.210" L x 0.685" W (30.73mm x 17.40mm) |
Tolerance ±10% | Height - Seated (Max) 1.175" (29.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,34160 € | 2.834,16 € |
| Unit Price without VAT: | 28,34160 € |
|---|---|
| Unit Price with VAT: | 33,72650 € |

