
PTHF100-121 | |
|---|---|
DigiKey Part Number | PTHF100-121-ND |
Manufacturer | |
Manufacturer Product Number | PTHF100-121 |
Description | FIXED IND 100UH 3.24A 65 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.24 A 65mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF100-121 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 3.4A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 65mOhm Max |
Part Status Active | Frequency - Self Resonant 2MHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 0.820" Dia x 0.400" W (20.83mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,82670 € | 1.882,67 € |
| Unit Price without VAT: | 18,82670 € |
|---|---|
| Unit Price with VAT: | 22,40377 € |

