
PTHF10-59VM | |
|---|---|
DigiKey Part Number | PTHF10-59VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF10-59VM |
Description | FIXED IND 10UH 14.5A 8 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 14.5 A 8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF10-59VM Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Bulk | Frequency - Self Resonant 10MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.210" L x 0.685" W (30.73mm x 17.40mm) |
Tolerance ±10% | Height - Seated (Max) 1.175" (29.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,11660 € | 2.811,66 € |
| Unit Price without VAT: | 28,11660 € |
|---|---|
| Unit Price with VAT: | 33,45875 € |

