
PTHF10-50 | |
|---|---|
DigiKey Part Number | PTHF10-50-ND |
Manufacturer | |
Manufacturer Product Number | PTHF10-50 |
Description | FIXED IND 10UH 7.36A 10 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF10-50 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 6A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 10mOhm Max |
Part Status Active | Frequency - Self Resonant 35MHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 0.625" Dia x 0.300" W (15.87mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,20640 € | 1.520,64 € |
| Unit Price without VAT: | 15,20640 € |
|---|---|
| Unit Price with VAT: | 18,09562 € |

