Image for PTHF10-30SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF10-30SM

DigiKey Part Number
DN3357-ND
Manufacturer
Manufacturer Product Number
PTHF10-30SM
Description
FIXED IND 10UH 2.56A 50 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 2.56 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50mOhm Max
Packaging
Bulk
Frequency - Self Resonant
35MHz
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.440" L x 0.440" W x 0.400" H (11.18mm x 11.18mm x 10.16mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,36350 €1.536,35 €
Manufacturers Standard Package
Unit Price without VAT:15,36350 €
Unit Price with VAT:18,28257 €