
PT75R-900 | |
|---|---|
DigiKey Part Number | PT75R-900-ND |
Manufacturer | |
Manufacturer Product Number | PT75R-900 |
Description | FIXED IND 75UH 3.9A 60 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Toroidal Inductor 3.9 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT75R-900 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.900" Dia x 0.360" W (22.86mm x 9.14mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,43300 € | 743,30 € |
| Unit Price without VAT: | 7,43300 € |
|---|---|
| Unit Price with VAT: | 8,84527 € |

