
PT75R-1550HM | |
|---|---|
DigiKey Part Number | PT75R-1550HM-ND |
Manufacturer | |
Manufacturer Product Number | PT75R-1550HM |
Description | FIXED IND 75UH 10.6A 25 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Toroidal Inductor 10.6 A 25mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT75R-1550HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.550" Dia (39.37mm) |
Tolerance ±15% | Height - Seated (Max) 0.640" (16.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,53630 € | 753,63 € |
| Unit Price without VAT: | 7,53630 € |
|---|---|
| Unit Price with VAT: | 8,96820 € |

