
PT750R-1700HM | |
|---|---|
DigiKey Part Number | PT750R-1700HM-ND |
Manufacturer | |
Manufacturer Product Number | PT750R-1700HM |
Description | FIXED IND 750UH 3.7A 280 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Toroidal Inductor 3.7 A 280mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT750R-1700HM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.700" Dia (43.18mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,35460 € | 735,46 € |
| Unit Price without VAT: | 7,35460 € |
|---|---|
| Unit Price with VAT: | 8,75197 € |

