
PT750R-1400 | |
|---|---|
DigiKey Part Number | PT750R-1400-ND |
Manufacturer | |
Manufacturer Product Number | PT750R-1400 |
Description | FIXED IND 750UH 2.6A 350 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Toroidal Inductor 2.6 A 350mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT750R-1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.450" Dia x 0.580" W (36.83mm x 14.73mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,27340 € | 727,34 € |
| Unit Price without VAT: | 7,27340 € |
|---|---|
| Unit Price with VAT: | 8,65535 € |

