
PT75-900 | |
|---|---|
DigiKey Part Number | PT75-900-ND |
Manufacturer | |
Manufacturer Product Number | PT75-900 |
Description | FIXED IND 75UH 3.9A 60 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 3.9 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT75-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.900" Dia x 0.360" W (22.86mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,71580 € | 671,58 € |
| Unit Price without VAT: | 6,71580 € |
|---|---|
| Unit Price with VAT: | 7,99180 € |

