
PT75-1550 | |
|---|---|
DigiKey Part Number | PT75-1550-ND |
Manufacturer | |
Manufacturer Product Number | PT75-1550 |
Description | FIXED IND 75UH 10.6A 25 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 10.6 A 25mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT75-1550 Models |
Category | Tolerance ±15% |
Mfr | Current Rating (Amps) |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 25mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.550" Dia x 0.640" W (39.37mm x 16.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49240 € | 749,24 € |
| Unit Price without VAT: | 7,49240 € |
|---|---|
| Unit Price with VAT: | 8,91596 € |

