
PT5R-530HM | |
|---|---|
DigiKey Part Number | PT5R-530HM-ND |
Manufacturer | |
Manufacturer Product Number | PT5R-530HM |
Description | FIXED IND 5UH 6.1A 15 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 µH Unshielded Toroidal Inductor 6.1 A 15mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT5R-530HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.530" Dia (13.46mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,08760 € | 308,76 € |
| Unit Price without VAT: | 3,08760 € |
|---|---|
| Unit Price with VAT: | 3,67424 € |

