
PT50R-780 | |
|---|---|
DigiKey Part Number | PT50R-780-ND |
Manufacturer | |
Manufacturer Product Number | PT50R-780 |
Description | FIXED IND 50UH 3.8A 50 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 3.8 A 50mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT50R-780 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.780" Dia x 0.360" W (19.81mm x 9.14mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,57960 € | 557,96 € |
| Unit Price without VAT: | 5,57960 € |
|---|---|
| Unit Price with VAT: | 6,63972 € |

