
PT500R-2000 | |
|---|---|
DigiKey Part Number | PT500R-2000-ND |
Manufacturer | |
Manufacturer Product Number | PT500R-2000 |
Description | FIXED IND 500UH 8A 90 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 8 A 90mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT500R-2000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 2.050" Dia x 0.880" W (52.07mm x 22.35mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,55450 € | 1.055,45 € |
| Unit Price without VAT: | 10,55450 € |
|---|---|
| Unit Price with VAT: | 12,55986 € |

