
PT500-2000HM | |
|---|---|
DigiKey Part Number | PT500-2000HM-ND |
Manufacturer | |
Manufacturer Product Number | PT500-2000HM |
Description | FIXED IND 500UH 8A 90 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 8 A 90mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT500-2000HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 2.050" Dia (52.07mm) |
Inductance | Height - Seated (Max) 0.880" (22.35mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,57280 € | 1.057,28 € |
| Unit Price without VAT: | 10,57280 € |
|---|---|
| Unit Price with VAT: | 12,58163 € |

