
PT500-1750HM | |
|---|---|
DigiKey Part Number | PT500-1750HM-ND |
Manufacturer | |
Manufacturer Product Number | PT500-1750HM |
Description | FIXED IND 500UH 5A 160 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 5 A 160mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT500-1750HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.750" Dia (44.45mm) |
Inductance | Height - Seated (Max) 0.750" (19.05mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,65740 € | 1.065,74 € |
| Unit Price without VAT: | 10,65740 € |
|---|---|
| Unit Price with VAT: | 12,68231 € |

