
PT500-1450 | |
|---|---|
DigiKey Part Number | PT500-1450-ND |
Manufacturer | |
Manufacturer Product Number | PT500-1450 |
Description | FIXED IND 500UH 3.4A 220 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 3.4 A 220mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT500-1450 Models |
Category | Tolerance ±15% |
Mfr | Current Rating (Amps) |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 220mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.450" Dia x 0.580" W (36.83mm x 14.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,55450 € | 1.055,45 € |
| Unit Price without VAT: | 10,55450 € |
|---|---|
| Unit Price with VAT: | 12,55986 € |

