
PT50-900HM | |
|---|---|
DigiKey Part Number | PT50-900HM-ND |
Manufacturer | |
Manufacturer Product Number | PT50-900HM |
Description | FIXED IND 50UH 5.6A 30 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 5.6 A 30mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT50-900HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.900" Dia (22.86mm) |
Inductance | Height - Seated (Max) 0.380" (9.65mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,72580 € | 572,58 € |
| Unit Price without VAT: | 5,72580 € |
|---|---|
| Unit Price with VAT: | 6,81370 € |

