
PT50-900 | |
|---|---|
DigiKey Part Number | PT50-900-ND |
Manufacturer | |
Manufacturer Product Number | PT50-900 |
Description | FIXED IND 50UH 5.6A 30 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 5.6 A 30mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT50-900 Models |
Category | Tolerance ±15% |
Mfr | Current Rating (Amps) |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 30mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.900" Dia x 0.380" W (22.86mm x 9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,62420 € | 562,42 € |
| Unit Price without VAT: | 5,62420 € |
|---|---|
| Unit Price with VAT: | 6,69280 € |

