
PT50-1020HM | |
|---|---|
DigiKey Part Number | PT50-1020HM-ND |
Manufacturer | |
Manufacturer Product Number | PT50-1020HM |
Description | FIXED IND 50UH 7A 25 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 7 A 25mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT50-1020HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.020" Dia (25.91mm) |
Inductance | Height - Seated (Max) 0.620" (15.75mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,72580 € | 572,58 € |
| Unit Price without VAT: | 5,72580 € |
|---|---|
| Unit Price with VAT: | 6,81370 € |

