
PT5-1000 | |
|---|---|
DigiKey Part Number | PT5-1000-ND |
Manufacturer | |
Manufacturer Product Number | PT5-1000 |
Description | FIXED IND 5UH 12.8A 8 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Toroidal Inductor 12.8 A 8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT5-1000 Models |
Category | Tolerance ±15% |
Mfr | Current Rating (Amps) |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 8mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.000" Dia x 0.400" W (25.40mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,98420 € | 298,42 € |
| Unit Price without VAT: | 2,98420 € |
|---|---|
| Unit Price with VAT: | 3,55120 € |

