
PT400R-1750HM | |
|---|---|
DigiKey Part Number | PT400R-1750HM-ND |
Manufacturer | |
Manufacturer Product Number | PT400R-1750HM |
Description | FIXED IND 400UH 6A 110 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 µH Unshielded Toroidal Inductor 6 A 110mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT400R-1750HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 110mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.750" Dia (44.45mm) |
Tolerance ±15% | Height - Seated (Max) 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,08870 € | 708,87 € |
| Unit Price without VAT: | 7,08870 € |
|---|---|
| Unit Price with VAT: | 8,43555 € |

