
PT400R-1500 | |
|---|---|
DigiKey Part Number | PT400R-1500-ND |
Manufacturer | |
Manufacturer Product Number | PT400R-1500 |
Description | FIXED IND 400UH 4.7A 180 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 µH Unshielded Toroidal Inductor 4.7 A 180mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT400R-1500 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.500" Dia x 0.600" W (38.10mm x 15.24mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,98660 € | 698,66 € |
| Unit Price without VAT: | 6,98660 € |
|---|---|
| Unit Price with VAT: | 8,31405 € |

