
PT400-1750 | |
|---|---|
DigiKey Part Number | PT400-1750-ND |
Manufacturer | |
Manufacturer Product Number | PT400-1750 |
Description | FIXED IND 400UH 6A 110 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 µH Shielded Toroidal Inductor 6 A 110mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT400-1750 Models |
Category | Tolerance ±15% |
Mfr | Current Rating (Amps) |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 110mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.750" Dia x 0.780" W (44.45mm x 19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,04250 € | 704,25 € |
| Unit Price without VAT: | 7,04250 € |
|---|---|
| Unit Price with VAT: | 8,38058 € |

