
PT300R-1750 | |
|---|---|
DigiKey Part Number | PT300R-1750-ND |
Manufacturer | |
Manufacturer Product Number | PT300R-1750 |
Description | FIXED IND 300UH 7.3A 75 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH Unshielded Toroidal Inductor 7.3 A 75mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT300R-1750 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.750" Dia x 0.760" W (44.45mm x 19.30mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,43310 € | 843,31 € |
| Unit Price without VAT: | 8,43310 € |
|---|---|
| Unit Price with VAT: | 10,03539 € |

