
PT300R-1500HM | |
|---|---|
DigiKey Part Number | PT300R-1500HM-ND |
Manufacturer | |
Manufacturer Product Number | PT300R-1500HM |
Description | FIXED IND 300UH 5.5A 100 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH Unshielded Toroidal Inductor 5.5 A 100mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT300R-1500HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.500" Dia (38.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,46820 € | 846,82 € |
| Unit Price without VAT: | 8,46820 € |
|---|---|
| Unit Price with VAT: | 10,07716 € |

