
PT300R-1200HM | |
|---|---|
DigiKey Part Number | PT300R-1200HM-ND |
Manufacturer | |
Manufacturer Product Number | PT300R-1200HM |
Description | FIXED IND 300UH 3.3A 150 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH Unshielded Toroidal Inductor 3.3 A 150mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT300R-1200HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.200" Dia (30.48mm) |
Tolerance ±15% | Height - Seated (Max) 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,46820 € | 846,82 € |
| Unit Price without VAT: | 8,46820 € |
|---|---|
| Unit Price with VAT: | 10,07716 € |

