
PT300-1500 | |
|---|---|
DigiKey Part Number | PT300-1500-ND |
Manufacturer | |
Manufacturer Product Number | PT300-1500 |
Description | FIXED IND 300UH 5.5A 100 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH Shielded Toroidal Inductor 5.5 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT300-1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia x 0.600" W (38.10mm x 15.24mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,47040 € | 747,04 € |
| Unit Price without VAT: | 7,47040 € |
|---|---|
| Unit Price with VAT: | 8,88978 € |

