
PT25R-900HM | |
|---|---|
DigiKey Part Number | PT25R-900HM-ND |
Manufacturer | |
Manufacturer Product Number | PT25R-900HM |
Description | FIXED IND 25UH 7A 20 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 7 A 20mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT25R-900HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.900" Dia (22.86mm) |
Tolerance ±15% | Height - Seated (Max) 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,03320 € | 503,32 € |
| Unit Price without VAT: | 5,03320 € |
|---|---|
| Unit Price with VAT: | 5,98951 € |

