
PT25R-900 | |
|---|---|
DigiKey Part Number | PT25R-900-ND |
Manufacturer | |
Manufacturer Product Number | PT25R-900 |
Description | FIXED IND 25UH 7A 20 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 7 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT25R-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.900" Dia x 0.400" W (22.86mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,60630 € | 460,63 € |
| Unit Price without VAT: | 4,60630 € |
|---|---|
| Unit Price with VAT: | 5,48150 € |

