
PT25R-800 | |
|---|---|
DigiKey Part Number | PT25R-800-ND |
Manufacturer | |
Manufacturer Product Number | PT25R-800 |
Description | FIXED IND 25UH 6.6A 25 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 6.6 A 25mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT25R-800 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.800" Dia x 0.350" W (20.32mm x 8.89mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,92890 € | 492,89 € |
| Unit Price without VAT: | 4,92890 € |
|---|---|
| Unit Price with VAT: | 5,86539 € |

