
PT25R-680HM | |
|---|---|
DigiKey Part Number | PT25R-680HM-ND |
Manufacturer | |
Manufacturer Product Number | PT25R-680HM |
Description | FIXED IND 25UH 4.4A 35 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 4.4 A 35mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT25R-680HM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.680" Dia (17.27mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,69390 € | 469,39 € |
| Unit Price without VAT: | 4,69390 € |
|---|---|
| Unit Price with VAT: | 5,58574 € |

