
PT25-900 | |
|---|---|
DigiKey Part Number | PT25-900-ND |
Manufacturer | |
Manufacturer Product Number | PT25-900 |
Description | FIXED IND 25UH 7A 20 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 7 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT25-900 Models |
Category | Tolerance ±15% |
Mfr | Current Rating (Amps) |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 20mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.900" Dia x 0.400" W (22.86mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,88980 € | 488,98 € |
| Unit Price without VAT: | 4,88980 € |
|---|---|
| Unit Price with VAT: | 5,81886 € |

