
PT150R-1500HM | |
|---|---|
DigiKey Part Number | PT150R-1500HM-ND |
Manufacturer | |
Manufacturer Product Number | PT150R-1500HM |
Description | FIXED IND 150UH 7.7A 50 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 7.7 A 50mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT150R-1500HM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,48610 € | 848,61 € |
| Unit Price without VAT: | 8,48610 € |
|---|---|
| Unit Price with VAT: | 10,09846 € |

