
PT150-2050HM | |
|---|---|
DigiKey Part Number | PT150-2050HM-ND |
Manufacturer | |
Manufacturer Product Number | PT150-2050HM |
Description | FIXED IND 150UH 12.3A 40 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 12.3 A 40mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT150-2050HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 2.050" Dia (52.07mm) |
Inductance | Height - Seated (Max) 0.920" (23.37mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,63840 € | 963,84 € |
| Unit Price without VAT: | 9,63840 € |
|---|---|
| Unit Price with VAT: | 11,46970 € |

