
PT10R-990HM | |
|---|---|
DigiKey Part Number | PT10R-990HM-ND |
Manufacturer | |
Manufacturer Product Number | PT10R-990HM |
Description | FIXED IND 10UH 13.2A 8 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 13.2 A 8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT10R-990HM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.990" Dia (25.15mm) |
Tolerance ±15% | Height - Seated (Max) 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,19080 € | 519,08 € |
| Unit Price without VAT: | 5,19080 € |
|---|---|
| Unit Price with VAT: | 6,17705 € |

