
PT10R-820 | |
|---|---|
DigiKey Part Number | PT10R-820-ND |
Manufacturer | |
Manufacturer Product Number | PT10R-820 |
Description | FIXED IND 10UH 9.3A 10 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 9.3 A 10mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT10R-820 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.820" Dia x 0.370" W (20.83mm x 9.40mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,09010 € | 509,01 € |
| Unit Price without VAT: | 5,09010 € |
|---|---|
| Unit Price with VAT: | 6,05722 € |

