
PT100R-1000 | |
|---|---|
DigiKey Part Number | PT100R-1000-ND |
Manufacturer | |
Manufacturer Product Number | PT100R-1000 |
Description | FIXED IND 100UH 3.5A 80 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 3.5 A 80mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT100R-1000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.000" Dia x 0.360" W (25.40mm x 9.14mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,28100 € | 928,10 € |
| Unit Price without VAT: | 9,28100 € |
|---|---|
| Unit Price with VAT: | 11,04439 € |

