
PT1000R-1750 | |
|---|---|
DigiKey Part Number | PT1000R-1750-ND |
Manufacturer | |
Manufacturer Product Number | PT1000R-1750 |
Description | FIXED IND 1MH 3.1A 420 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 3.1 A 420mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT1000R-1750 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.750" Dia x 0.700" W (44.45mm x 17.78mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,29810 € | 929,81 € |
| Unit Price without VAT: | 9,29810 € |
|---|---|
| Unit Price with VAT: | 11,06474 € |

