1 mH Shielded Toroidal Inductor 5.9 A 200mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1000-2050HM

DigiKey Part Number
PT1000-2050HM-ND
Manufacturer
Manufacturer Product Number
PT1000-2050HM
Description
FIXED IND 1MH 5.9A 200 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH Shielded Toroidal Inductor 5.9 A 200mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
PT1000-2050HM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Material - Core
Size / Dimension
2.050" Dia (52.07mm)
Inductance
Height - Seated (Max)
0.850" (21.59mm)
Tolerance
±15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,19390 €819,39 €
Manufacturers Standard Package
Unit Price without VAT:8,19390 €
Unit Price with VAT:9,75074 €