Similar

PD75R-823K | |
|---|---|
DigiKey Part Number | PD75R-823K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD75R-823K |
Description | FIXED IND 82UH 780MA 370 MOHM |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 780 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD75R-823K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.91mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |


