Similar

PD75R-224K | |
|---|---|
DigiKey Part Number | PD75R-224K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD75R-224K |
Description | FIXED IND 220UH 490MA 720 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD75R-224K Models |
Category | Current - Saturation (Isat) 490mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 720mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.272" W (7.70mm x 6.91mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22R224MC | Murata Power Solutions Inc. | 46 | 811-2432-1-ND | 1,16000 € | Similar |
| SDR0805-221KL | Bourns Inc. | 4.595 | SDR0805-221KLCT-ND | 0,49000 € | Similar |



