Similar
Similar

PD75R-154K | |
|---|---|
DigiKey Part Number | PD75R-154K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD75R-154K |
Description | FIXED IND 150UH 580MA 640 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 580 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD75R-154K Models |
Category | Current - Saturation (Isat) 580mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 640mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.272" W (7.70mm x 6.91mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0705-151K-T | Abracon LLC | 486 | 535-ASPI-0705-151K-TCT-ND | 0,37000 € | Similar |
| SDR0805-151KL | Bourns Inc. | 4.189 | SDR0805-151KLCT-ND | 0,49000 € | Similar |



