Similar

PD73R-562M | |
|---|---|
DigiKey Part Number | PD73R-562M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD73R-562M |
Description | FIXED IND 5.6UH 1.9A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD73R-562M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.91mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |


