Similar

PD73R-333K | |
|---|---|
DigiKey Part Number | PD73R-333K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD73R-333K |
Description | FIXED IND 33UH 900MA 205 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 900 mA 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD73R-333K Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 205mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.272" W (7.70mm x 6.91mm) |
Tolerance ±10% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC73-330 | Signal Transformer | 0 | SC73-330-ND | 0,29025 € | Similar |
| SDR0805-330KL | Bourns Inc. | 4.522 | SDR0805-330KLCT-ND | 0,49000 € | Similar |



