Similar

PD73R-332M | |
|---|---|
DigiKey Part Number | PD73R-332M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD73R-332M |
Description | FIXED IND 3.3UH 2.5A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD73R-332M Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.272" W (7.70mm x 6.91mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-3R3ML | Bourns Inc. | 3.829 | SDR0805-3R3MLCT-ND | 0,49000 € | Similar |


