Similar

PD73R-124K | |
|---|---|
DigiKey Part Number | PD73R-124K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD73R-124K |
Description | FIXED IND 120UH 450MA 570 MOHM |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 450 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD73R-124K Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 570mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.272" W (7.70mm x 6.91mm) |
Tolerance ±10% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC73-121 | Signal Transformer | 0 | SC73-121-ND | 0,28795 € | Similar |
| SDR0805-121KL | Bourns Inc. | 1.991 | SDR0805-121KLCT-ND | 0,48000 € | Similar |



